International Rectifier IR3841MTRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3841MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
