
The IR3843WMTR1PBF is a single-output, adjustable switching regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 2A and a maximum output voltage of 14.4V. The device is packaged in a QFN package and is suitable for surface mount applications. The IR3843WMTR1PBF is RoHS compliant and has a switching frequency of up to 1.5MHz.
International Rectifier IR3843WMTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3843WMTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
