International Rectifier IR3846MTR1PBF technical specifications.
| Max Input Voltage | 21V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 35A |
| Output Type | Adjustable |
| Output Voltage | 18.06V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3846MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.