International Rectifier IR3846MTRPBF technical specifications.
| Package/Case | QFN EP |
| Min Input Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3846MTRPBF to view detailed technical specifications.
No datasheet is available for this part.