
The IR3865MTRPBF is a surface mount adjustable DC-DC converter from International Rectifier. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in a QFN package quantity of 4000. It has a maximum input voltage of 21V and a minimum input voltage of 3V. The IR3865MTRPBF is a synchronous rectifier with an output current of 10A and an output voltage of 12V.
International Rectifier IR3865MTRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3865MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
