
The SupIRBuck is a single-output adjustable switching regulator with a maximum output current of 10A and a maximum switching frequency of 1MHz. It is available in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -10°C to 150°C and is compliant with RoHS regulations. The SupIRBuck is suitable for use in a variety of applications, including power supplies and DC-DC converters.
International Rectifier IR3870MTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Voltage | 12V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3870MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
