
International Rectifier IR3871MTR1PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 26V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.5V |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3871MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
