
International Rectifier IR3891MTR1PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 21V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 18.06V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SupIRBuck™ |
| Supply Current | 12mA |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR3891MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
