
International Rectifier IR4302MTRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Frequency | 500kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 130W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4302MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
