International Rectifier IR4321MTRPBF technical specifications.
| Package/Case | QFN |
| Gain Bandwidth Product | 9MHz |
| Input Offset Voltage (Vos) | 18mV |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Max Power Dissipation | 31W |
| Max Supply Voltage | 9.4V |
| Min Supply Voltage | 8.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.9V |
| Output Power | 135W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4321MTRPBF to view detailed technical specifications.
No datasheet is available for this part.