
The IR4322MTRPBF is a dual-channel power module from International Rectifier, packaged in a QFN case. It features a load impedance of 4 ohms and operates within a temperature range of -40°C to 100°C. The module is capable of delivering a maximum output power of 100 watts. It is compliant with RoHS regulations, but does not meet SVHC requirements.
International Rectifier IR4322MTRPBF technical specifications.
| Package/Case | QFN |
| Load Impedance | 4R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Number of Channels | 2 |
| Output Power | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4322MTRPBF to view detailed technical specifications.
No datasheet is available for this part.
