
The IR4426PBF is a dual N-channel power MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 3.3A and a maximum output voltage of 20V. The device is packaged in a PDIP package and is mounted through a hole. The MOSFET has a maximum power dissipation of 1W and a maximum supply voltage of 20V. It is RoHS compliant and not Reach SVHC compliant.
International Rectifier IR4426PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 5.33mm |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Output Voltage | 20V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.3A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 65ns |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Termination | Through Hole |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 85ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4426PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
