
International Rectifier IR4428PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 5.33mm |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 1W |
| Max Supply Current | 200uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.3A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 65ns |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 85ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4428PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.