
The IR4428SPBF is a dual power MOSFET driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum output current of 3.3A and a maximum power dissipation of 625mW. The IR4428SPBF features a propagation delay of 160ns and a turn-on delay time of 85ns.
International Rectifier IR4428SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 625mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4428SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
