
International Rectifier IR5001SHR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR5001SHR to view detailed technical specifications.
No datasheet is available for this part.
