
The IR5001STRPBF is a single output driver from International Rectifier, packaged in a surface mount SOIC package. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 75V and minimum supply voltage of 36V. The device has a maximum output current of 3A and a supply current of 750uA. It features a threshold voltage of 9.6V and turn-on and turn-off delay times of 27us and 130ns, respectively.
International Rectifier IR5001STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 26ns |
| Height | 1.57mm |
| Input Bias Current | 900uA |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 12.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Threshold Voltage | 9.6V |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 27us |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR5001STRPBF to view detailed technical specifications.
No datasheet is available for this part.
