The IR6220S is a single output power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features an on-state resistance of 80mR and a maximum output current of 10A. The device is packaged in a TO-263-5 surface mount package and is available in quantities of 50. The IR6220S is not RoHS compliant.
International Rectifier IR6220S technical specifications.
| Package/Case | TO-263-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR6220S to view detailed technical specifications.
No datasheet is available for this part.