
International Rectifier IRAM109-015SD technical specifications.
| Package/Case | SIP |
| Current | 2A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Turn-Off Delay Time | 570ns |
| Turn-On Delay Time | 2.4us |
| Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRAM109-015SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
