
International Rectifier IRAM136-3023B technical specifications.
| Package/Case | SIP |
| Current | 30A |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 70 |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Turn-Off Delay Time | 1.08us |
| Turn-On Delay Time | 0.83us |
| Voltage | 150V |
| Width | 31.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRAM136-3023B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.