International Rectifier IRAM256-1567A technical specifications.
| Height | 22.3mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | iMOTION™ Series |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAM256-1567A to view detailed technical specifications.
No datasheet is available for this part.