International Rectifier IRAM630-1562F2 technical specifications.
| Package/Case | SIP |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 600V |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 62W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAM630-1562F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.