
International Rectifier IRAMX16UP60A technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Current | 16A |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 120uA |
| Voltage | 600V |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAMX16UP60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
