
International Rectifier IRAMX16UP60A-2 technical specifications.
| Package/Case | SIP |
| Current | 16A |
| Height | 25.8mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Operating Frequency | 20 kHz |
| Operating Supply Current | 3.35mA |
| Operating Supply Voltage | 15V |
| Output Current | 16A |
| Output Voltage | 450V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Turn-Off Delay Time | 660ns |
| Turn-On Delay Time | 590ns |
| Voltage | 600V |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAMX16UP60A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.