International Rectifier IRAMX16UP60APBF technical specifications.
| Package/Case | SIP |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAMX16UP60APBF to view detailed technical specifications.
No datasheet is available for this part.