
International Rectifier IRAMX20UP60A technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 600V |
| Current | 20A |
| Frequency | 20kHz |
| Height | 25.8mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 600V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | PCB, Through Hole |
| Number of Outputs | 3 |
| Output Current | 20A |
| Output Voltage | 450V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 165uA |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 600ns |
| Type | Integrated Circuit (IC) |
| Voltage | 600V |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAMX20UP60A to view detailed technical specifications.
No datasheet is available for this part.