
International Rectifier IRAMX20UP60A-2 technical specifications.
| Package/Case | SIP |
| Current | 20A |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Current | 165uA |
| Output Current | 6A |
| Output Voltage | 600V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 600ns |
| Type | Integrated Circuit (IC) |
| Voltage | 600V |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAMX20UP60A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.