International Rectifier IRAMX30TP60A technical specifications.
| Package/Case | SIP |
| Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 20 kHz |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 17.5V |
| Output Current | 30A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iMOTION™ |
| Type | Integrated Circuit (IC) |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAMX30TP60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.