International Rectifier IRAMX30TP60A-2 technical specifications.
| Current | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 15V |
| Output Current | 30A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iMOTION™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAMX30TP60A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.