International Rectifier IRAUDAMP10 technical specifications.
| Package/Case | 300 |
| Evaluation Kit | Yes |
| Max Output Power | 370W |
| Mount | Box |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 50V |
| Output Power | 370W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.