International Rectifier IRAUDAMP18 technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 35W |
| Mount | Box |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 31V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PowIRaudio™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.