International Rectifier IRAUDAMP19 technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Operating Supply Current | 57mA |
| Operating Supply Voltage | 52V |
| Output Power | 200W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.