International Rectifier IRAUDAMP5 technical specifications.
| Package/Case | 120 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Output Power | 170W |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.