
International Rectifier IRAUDAMP7D technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 500W |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP7D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
