
International Rectifier IRAUDAMP7S technical specifications.
| Lead Free | Contains Lead |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAUDAMP7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
