International Rectifier IRDC3477 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Output Voltage | 1.05V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRDC3477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.