International Rectifier IRDC3710-DF technical specifications.
| Lead Free | Lead Free |
| Output Current | 24A |
| Output Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRDC3710-DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.