International Rectifier IRDC3842W technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 4A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SupIRBuck™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRDC3842W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.