International Rectifier IRDCIP1001-B technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 20A |
| Output Voltage | 1.3V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRDCIP1001-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.