International Rectifier IRDCIP2001-A technical specifications.
| Evaluation Kit | Yes |
| Output Current | 40A |
| Output Power | 68W |
| Output Voltage | 1.7V |
| Package Quantity | 1 |
| Series | iPOWIR™ |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRDCIP2001-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.