International Rectifier IRF1104LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 10.54mm |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 40V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1104LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.