International Rectifier IRF120 technical specifications.
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Breakdown Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF120 to view detailed technical specifications.
No datasheet is available for this part.