
International Rectifier IRF1312PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 95A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Voltage (Vdss) | 80V |
| Dual Supply Voltage | 80V |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.45nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| Number of Elements | 1 |
| On-State Resistance | 10R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 210W |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 47ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1312PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
