
International Rectifier IRF1324STRL-7PP technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 429A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Voltage (Vdss) | 24V |
| Drain-source On Resistance-Max | 1MR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1324STRL-7PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
