International Rectifier IRF151 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 80V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF151 to view detailed technical specifications.
No datasheet is available for this part.