
The IRF1607PBF is a 75V 142A HEXFET power MOSFET packaged in a TO-220AB through-hole mount package. It has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. The device features a maximum power dissipation of 380W and an on-state resistance of 7.5R. It also has a nominal Vgs of 4V and a fall time of 86ns.
International Rectifier IRF1607PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 142A |
| Current Rating | 142A |
| Drain to Source Voltage (Vdss) | 75V |
| Dual Supply Voltage | 75V |
| Fall Time | 86ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 7.75nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 7.5R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 380W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 84ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 75V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1607PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
