
International Rectifier IRF1902GPBF technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 310pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 85mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 5.9ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1902GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
