
International Rectifier IRF2903ZSTRLP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.4MR |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.32nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2903ZSTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
