
International Rectifier IRF2907ZS-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 180A |
| Current Rating | 160A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.5MR |
| Dual Supply Voltage | 75V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.55mm |
| Input Capacitance | 7.58nF |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 3.8mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 21ns |
| DC Rated Voltage | 75V |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2907ZS-7PPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
