The IRF3546MTRPBF is a 4-channel N-Channel FET with a maximum drain to source voltage of 25V and a maximum continuous drain current of 20A. It can handle a maximum output current of 30A and has a maximum supply voltage of 21V. The device is designed for surface mount applications and has a maximum operating temperature of 150°C. The IRF3546MTRPBF is RoHS compliant and is available in a tape and reel packaging with 3000 units per package.
International Rectifier IRF3546MTRPBF technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 25V |
| FET Type | 4 N-Channel |
| Input Capacitance | 1.31nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3546MTRPBF to view detailed technical specifications.
No datasheet is available for this part.