
International Rectifier IRF3610SPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 103A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 11.6MR |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3610SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
